
AOZ2255LQI-30 | |
|---|---|
DigiKey Part Number | 785-1883-2-ND - Tape & Reel (TR) 785-1883-1-ND - Cut Tape (CT) 785-1883-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ2255LQI-30 |
Description | IC REG BUCK ADJ 12A 22QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 22-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 23.8V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 22-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 20,66200 Kč | 206,62 Kč |
| 25 | 18,72200 Kč | 468,05 Kč |
| 100 | 16,58210 Kč | 1 658,21 Kč |
| 250 | 15,56120 Kč | 3 890,30 Kč |
| 500 | 14,94554 Kč | 7 472,77 Kč |
| 1 000 | 14,71414 Kč | 14 714,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,81346 Kč | 41 440,38 Kč |
| 6 000 | 13,50728 Kč | 81 043,68 Kč |
| 9 000 | 13,35400 Kč | 120 186,00 Kč |
| 15 000 | 13,18415 Kč | 197 762,25 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |




