
AOZ13937DI-02 | |
|---|---|
DigiKey Part Number | 785-AOZ13937DI-02TR-ND - Tape & Reel (TR) 785-AOZ13937DI-02CT-ND - Cut Tape (CT) 785-AOZ13937DI-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ13937DI-02 |
Description | 32V IDEAL DIODE SINK SWITCH LATC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 7A 12-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3.4V ~ 32V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 7A | |
Rds On (Typ) | 20mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-DFN (3x3) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 33,63900 Kč | 336,39 Kč |
| 25 | 30,65720 Kč | 766,43 Kč |
| 100 | 27,39190 Kč | 2 739,19 Kč |
| 250 | 25,83424 Kč | 6 458,56 Kč |
| 500 | 24,99476 Kč | 12 497,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 22,81370 Kč | 114 068,50 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |










