AOTF4N60 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha & Omega Semiconductor Inc.
In Stock: 1 737
Unit Price: 30,79000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 311
Unit Price: 57,01000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 874
Unit Price: 33,08000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 21,22212 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 869
Unit Price: 33,71000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 16
Unit Price: 42,65000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 41,82000 Kč
Datasheet
TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOTF4N60

DigiKey Part Number
AOTF4N60-ND
Manufacturer
Manufacturer Product Number
AOTF4N60
Description
MOSFET N-CH 600V 4A TO220-3F
Customer Reference
Detailed Description
N-Channel 600 V 4A (Tc) 35W (Tc) Through Hole TO-220F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.2Ohm @ 2A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
615 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
35W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 0009,25950 Kč9 259,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,25950 Kč
Unit Price with VAT:11,20400 Kč