STF4N62K3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 9,25950 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 1 737
Unit Price: 30,79000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,00000 Kč
TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STF4N62K3

DigiKey Part Number
497-12580-5-ND
Manufacturer
Manufacturer Product Number
STF4N62K3
Description
MOSFET N-CH 620V 3.8A TO220FP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N-Channel 620 V 3.8A (Tc) 25W (Tc) Through Hole TO-220FP
Datasheet
 Datasheet
EDA/CAD Models
STF4N62K3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
620 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2Ohm @ 1.9A, 10V
Vgs(th) (Max) @ Id
4.5V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
550 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
25W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220FP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 00021,22212 Kč21 222,12 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,22212 Kč
Unit Price with VAT:25,67877 Kč