Similar

TK3A65DA(STA4,QM) | |
|---|---|
DigiKey Part Number | TK3A65DA(STA4QM)-ND |
Manufacturer | |
Manufacturer Product Number | TK3A65DA(STA4,QM) |
Description | MOSFET N-CH 650V 2.5A TO220SIS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 2.5A (Ta) 35W (Tc) Through Hole TO-220SIS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.51Ohm @ 1.3A, 10V | |
Vgs(th) (Max) @ Id | 4.4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 490 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 35W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220SIS | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,82000 Kč | 41,82 Kč |
| 50 | 20,15260 Kč | 1 007,63 Kč |
| 100 | 18,04710 Kč | 1 804,71 Kč |
| 500 | 14,35490 Kč | 7 177,45 Kč |
| 1 000 | 13,16729 Kč | 13 167,29 Kč |
| 2 000 | 12,16839 Kč | 24 336,78 Kč |
| 5 000 | 11,44330 Kč | 57 216,50 Kč |
| Unit Price without VAT: | 41,82000 Kč |
|---|---|
| Unit Price with VAT: | 50,60220 Kč |


