
TK3A65D(STA4,Q,M) | |
|---|---|
DigiKey Part Number | TK3A65D(STA4QM)-ND |
Manufacturer | |
Manufacturer Product Number | TK3A65D(STA4,Q,M) |
Description | MOSFET N-CH 650V 3A TO220SIS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 3A (Ta) 35W (Tc) Through Hole TO-220SIS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.25Ohm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 4.4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 540 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 35W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220SIS | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,65000 Kč | 42,65 Kč |
| 50 | 21,47180 Kč | 1 073,59 Kč |
| 100 | 20,10480 Kč | 2 010,48 Kč |
| 500 | 14,95452 Kč | 7 477,26 Kč |
| 1 000 | 13,21119 Kč | 13 211,19 Kč |
| 2 000 | 12,75710 Kč | 25 514,20 Kč |
| 5 000 | 12,09349 Kč | 60 467,45 Kč |
| Unit Price without VAT: | 42,65000 Kč |
|---|---|
| Unit Price with VAT: | 51,60650 Kč |

