AOT2904 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


STMicroelectronics
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 71
Unit Price: 62,83000 Kč
Datasheet

Similar


onsemi
In Stock: 18
Unit Price: 182,47000 Kč
Datasheet

Similar


onsemi
In Stock: 354
Unit Price: 73,65000 Kč
Datasheet

Similar


onsemi
In Stock: 583
Unit Price: 99,66000 Kč
Datasheet

Similar


onsemi
In Stock: 1 490
Unit Price: 51,81000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 584
Unit Price: 75,53000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 75,73000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 64
Unit Price: 74,90000 Kč
Datasheet
TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOT2904

DigiKey Part Number
AOT2904-ND
Manufacturer
Manufacturer Product Number
AOT2904
Description
MOSFET N-CH 100V 120A TO220
Customer Reference
Detailed Description
N-Channel 100 V 120A (Tc) 326W (Tc) Through Hole TO-220
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
4.4mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
135 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7085 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
326W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes