TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK72E08N1,S1X

DigiKey Part Number
TK72E08N1S1X-ND
Manufacturer
Manufacturer Product Number
TK72E08N1,S1X
Description
MOSFET N-CH 80V 72A TO220
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 72A (Ta) 192W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
TK72E08N1,S1X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.3mOhm @ 36A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
81 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5500 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
192W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
174,90000 Kč74,90 Kč
5036,71420 Kč1 835,71 Kč
10034,66280 Kč3 466,28 Kč
50028,02152 Kč14 010,76 Kč
1 00026,00230 Kč26 002,30 Kč
2 00025,46135 Kč50 922,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:74,90000 Kč
Unit Price with VAT:90,62900 Kč