TK125N60Z1,S1F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK49N65W,S1F

DigiKey Part Number
264-TK49N65WS1F-ND
Manufacturer
Manufacturer Product Number
TK49N65W,S1F
Description
PB-F POWER MOSFET TRANSISTOR TO2
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 49.2A (Ta) 400W (Tc) Through Hole TO-247
Datasheet
 Datasheet
EDA/CAD Models
TK49N65W,S1F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
55mOhm @ 24.6A, 10V
Vgs(th) (Max) @ Id
3.5V @ 2.5mA
Gate Charge (Qg) (Max) @ Vgs
160 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
6500 pF @ 300 V
FET Feature
-
Power Dissipation (Max)
400W (Tc)
Operating Temperature
150°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1303,77000 Kč303,77 Kč
30178,16167 Kč5 344,85 Kč
120163,11900 Kč19 574,28 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:303,77000 Kč
Unit Price with VAT:367,56170 Kč