TK62J60W,S1VQ is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 1 348
Unit Price: 399,27000 Kč
Datasheet

Similar


onsemi
In Stock: 348
Unit Price: 236,98000 Kč
Datasheet
GT50JR22(STA1,E,S)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK62J60W,S1VQ

DigiKey Part Number
TK62J60WS1VQ-ND
Manufacturer
Manufacturer Product Number
TK62J60W,S1VQ
Description
MOSFET N-CH 600V 61.8A TO3P
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 61.8A (Ta) 400W (Tc) Through Hole TO-3P(N)
Datasheet
 Datasheet
EDA/CAD Models
TK62J60W,S1VQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
38mOhm @ 30.9A, 10V
Vgs(th) (Max) @ Id
3.7V @ 3.1mA
Gate Charge (Qg) (Max) @ Vgs
180 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
6500 pF @ 300 V
FET Feature
-
Power Dissipation (Max)
400W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-3P(N)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1346,21000 Kč346,21 Kč
25200,86960 Kč5 021,74 Kč
100193,10460 Kč19 310,46 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:346,21000 Kč
Unit Price with VAT:418,91410 Kč