TK65E10N1,S1X is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 834
Unit Price: 91,34000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 28 968
Unit Price: 66,37117 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 37,03988 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 77,61000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 39,67184 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 29,90342 Kč
Datasheet
TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK65E10N1,S1X

DigiKey Part Number
TK65E10N1S1X-ND
Manufacturer
Manufacturer Product Number
TK65E10N1,S1X
Description
MOSFET N CH 100V 148A TO220
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 148A (Ta) 192W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
TK65E10N1,S1X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.8mOhm @ 32.5A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
81 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5400 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
192W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
175,73000 Kč75,73 Kč
5032,36580 Kč1 618,29 Kč
10032,25760 Kč3 225,76 Kč
50030,55902 Kč15 279,51 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:75,73000 Kč
Unit Price with VAT:91,63330 Kč