IPP120N10S403AKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 1 881
Unit Price: 77,81000 Kč
Datasheet

Similar


onsemi
In Stock: 1 490
Unit Price: 51,81000 Kč
Datasheet
PG-TO220-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP120N10S403AKSA1

DigiKey Part Number
IPP120N10S403AKSA1-ND
Manufacturer
Manufacturer Product Number
IPP120N10S403AKSA1
Description
MOSFET N-CH 100V 120A TO220-3
Customer Reference
Detailed Description
N-Channel 100 V 120A (Tc) 250W (Tc) Through Hole PG-TO220-3-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.9mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
3.5V @ 180µA
Gate Charge (Qg) (Max) @ Vgs
140 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
10120 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
250W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 28 968 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

28 968In Stock
Ships from Rochester Electronics, LLC