
IAUA180N10S5N029AUMA1 | |
|---|---|
DigiKey Part Number | 448-IAUA180N10S5N029AUMA1TR-ND - Tape & Reel (TR) 448-IAUA180N10S5N029AUMA1CT-ND - Cut Tape (CT) 448-IAUA180N10S5N029AUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUA180N10S5N029AUMA1 |
Description | MOSFET_(75V 120V( PG-HSOF-5 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 180A (Tj) 221W (Tc) Surface Mount PG-HSOF-5-4 |
Datasheet | Datasheet |
EDA/CAD Models | IAUA180N10S5N029AUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 2.9mOhm @ 90A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 130µA | |
Gate Charge (Qg) (Max) @ Vgs | 105 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7673 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 221W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOF-5-4 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,08000 Kč | 90,08 Kč |
| 10 | 59,15100 Kč | 591,51 Kč |
| 100 | 41,58020 Kč | 4 158,02 Kč |
| 500 | 34,90582 Kč | 17 452,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 29,64813 Kč | 59 296,26 Kč |
| 4 000 | 28,51791 Kč | 114 071,64 Kč |
| Unit Price without VAT: | 90,08000 Kč |
|---|---|
| Unit Price with VAT: | 108,99680 Kč |





