Similar

AONR36366 | |
|---|---|
DigiKey Part Number | 785-1850-2-ND - Tape & Reel (TR) 785-1850-1-ND - Cut Tape (CT) 785-1850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AONR36366 |
Description | MOSFET N-CH 30V 30A/34A 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 30A (Ta), 34A (Tc) 5W (Ta), 28W (Tc) Surface Mount 8-DFN-EP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AONR36366 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1835 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 28W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN-EP (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 13,60700 Kč | 136,07 Kč |
| 100 | 8,86540 Kč | 886,54 Kč |
| 500 | 6,82394 Kč | 3 411,97 Kč |
| 1 000 | 6,16627 Kč | 6 166,27 Kč |
| 2 000 | 5,61256 Kč | 11 225,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,01315 Kč | 25 065,75 Kč |
| 10 000 | 4,64268 Kč | 46 426,80 Kč |
| 15 000 | 4,45398 Kč | 66 809,70 Kč |
| 25 000 | 4,24199 Kč | 106 049,75 Kč |
| 35 000 | 4,11652 Kč | 144 078,20 Kč |
| 50 000 | 4,04212 Kč | 202 106,00 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |







