


TPH3R203NL,L1Q | |
|---|---|
DigiKey Part Number | TPH3R203NLL1QTR-ND - Tape & Reel (TR) TPH3R203NLL1QCT-ND - Cut Tape (CT) TPH3R203NLL1QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPH3R203NL,L1Q |
Description | MOSFET N-CH 30V 47A 8SOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 47A (Tc) 1.6W (Ta), 44W (Tc) Surface Mount 8-SOP Advance (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPH3R203NL,L1Q Models |
Category | Vgs(th) (Max) @ Id 2.3V @ 300µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 21 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2100 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 1.6W (Ta), 44W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SOP Advance (5x5) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.2mOhm @ 23.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AON6354 | Alpha & Omega Semiconductor Inc. | 3 787 | 785-AON6354CT-ND | 26,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,04000 Kč | 40,04 Kč |
| 10 | 25,46500 Kč | 254,65 Kč |
| 100 | 17,10570 Kč | 1 710,57 Kč |
| 500 | 13,51936 Kč | 6 759,68 Kč |
| 1 000 | 12,36564 Kč | 12 365,64 Kč |
| 2 000 | 11,55103 Kč | 23 102,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,34587 Kč | 51 729,35 Kč |
| 10 000 | 9,69758 Kč | 96 975,80 Kč |
| 15 000 | 9,43711 Kč | 141 556,65 Kč |
| Unit Price without VAT: | 40,04000 Kč |
|---|---|
| Unit Price with VAT: | 48,44840 Kč |


