Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AON7506 | |
|---|---|
DigiKey Part Number | AON7506-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AON7506 |
Description | MOSFET N-CH 30V 12A/12A 8DFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 12A (Ta), 12A (Tc) 3.1W (Ta), 20.5W (Tc) Surface Mount 8-DFN-EP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.8mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 542 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 20.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN-EP (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,29854 Kč | 16 492,70 Kč |
| 10 000 | 3,03617 Kč | 30 361,70 Kč |
| 15 000 | 2,90250 Kč | 43 537,50 Kč |
| 25 000 | 2,75232 Kč | 68 808,00 Kč |
| 35 000 | 2,66341 Kč | 93 219,35 Kč |
| 50 000 | 2,65756 Kč | 132 878,00 Kč |
| Unit Price without VAT: | 3,29854 Kč |
|---|---|
| Unit Price with VAT: | 3,99123 Kč |








