Similar
Similar
Similar
Similar

AON7380 | |
|---|---|
DigiKey Part Number | AON7380-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AON7380 |
Description | MOSFET N-CH 30V 24A 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 24A (Tc) 4.1W (Ta), 24W (Tc) Surface Mount 8-DFN-EP (3x3) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 825 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 4.1W (Ta), 24W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-DFN-EP (3x3) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6.8mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD17552Q3A | Texas Instruments | 7 704 | 296-34990-1-ND | 35,66000 Kč | Similar |
| DMT3006LFG-13 | Diodes Incorporated | 0 | DMT3006LFG-13-ND | 6,73827 Kč | Similar |
| TPH6R003NL,LQ | Toshiba Semiconductor and Storage | 2 390 | TPH6R003NLLQCT-ND | 33,79000 Kč | Similar |
| TPN6R003NL,LQ | Toshiba Semiconductor and Storage | 2 724 | TPN6R003NLLQCT-ND | 30,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,59716 Kč | 17 985,80 Kč |
| Unit Price without VAT: | 3,59716 Kč |
|---|---|
| Unit Price with VAT: | 4,35256 Kč |





