


TPH6R003NL,LQ | |
|---|---|
DigiKey Part Number | TPH6R003NLLQTR-ND - Tape & Reel (TR) TPH6R003NLLQCT-ND - Cut Tape (CT) TPH6R003NLLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPH6R003NL,LQ |
Description | MOSFET N CH 30V 38A 8SOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 38A (Tc) 1.6W (Ta), 34W (Tc) Surface Mount 8-SOP Advance (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPH6R003NL,LQ Models |
Category | Vgs(th) (Max) @ Id 2.3V @ 200µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1400 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 1.6W (Ta), 34W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SOP Advance (5x5) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6mOhm @ 19A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN3009LFV-7 | Diodes Incorporated | 1 926 | 31-DMN3009LFV-7CT-ND | 17,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,79000 Kč | 33,79 Kč |
| 10 | 21,41900 Kč | 214,19 Kč |
| 100 | 14,25680 Kč | 1 425,68 Kč |
| 500 | 11,18522 Kč | 5 592,61 Kč |
| 1 000 | 10,19646 Kč | 10 196,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,94103 Kč | 26 823,09 Kč |
| 6 000 | 8,30921 Kč | 49 855,26 Kč |
| 9 000 | 7,98745 Kč | 71 887,05 Kč |
| 15 000 | 7,62592 Kč | 114 388,80 Kč |
| 21 000 | 7,48191 Kč | 157 120,11 Kč |
| Unit Price without VAT: | 33,79000 Kč |
|---|---|
| Unit Price with VAT: | 40,88590 Kč |

