Parametric Equivalent

DMT3006LFG-13 | |
|---|---|
DigiKey Part Number | DMT3006LFG-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMT3006LFG-13 |
Description | MOSFET N-CH 30V PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 16A (Ta), 55.6A (Tc) 27.8W (Tc) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 22.6 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1320 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 27.8W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package POWERDI3333-8 |
Rds On (Max) @ Id, Vgs 6mOhm @ 12A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMT3006LFG-7 | Diodes Incorporated | 3 455 | DMT3006LFG-7DICT-ND | 27,11000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,73827 Kč | 20 214,81 Kč |
| Unit Price without VAT: | 6,73827 Kč |
|---|---|
| Unit Price with VAT: | 8,15331 Kč |


