N-Channel 40 V 19A (Ta), 30A (Tc) 4.2W (Ta), 39W (Tc) Surface Mount 8-DFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 19A (Ta), 30A (Tc) 4.2W (Ta), 39W (Tc) Surface Mount 8-DFN (5x6)
8-DFN Top

AON6236

DigiKey Part Number
785-1333-2-ND - Tape & Reel (TR)
785-1333-1-ND - Cut Tape (CT)
785-1333-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AON6236
Description
MOSFET N-CH 40V 19A/30A 8DFN
Customer Reference
Detailed Description
N-Channel 40 V 19A (Ta), 30A (Tc) 4.2W (Ta), 39W (Tc) Surface Mount 8-DFN (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
26 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Not For New Designs
Input Capacitance (Ciss) (Max) @ Vds
1225 pF @ 20 V
FET Type
Power Dissipation (Max)
4.2W (Ta), 39W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-DFN (5x6)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
7mOhm @ 20A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AON7240Alpha & Omega Semiconductor Inc.0785-1377-2-ND11,26135 KčSimilar
CSD18504Q5ATTexas Instruments3 514296-46080-1-ND57,74000 KčSimilar
DMN4008LFG-13Diodes Incorporated3 35031-DMN4008LFG-13CT-ND26,46000 KčSimilar
STL70N4LLF5STMicroelectronics1 858497-10575-1-ND43,68000 KčSimilar
In-Stock: 134 265
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
1015,81100 Kč158,11 Kč
10010,37720 Kč1 037,72 Kč
5008,03720 Kč4 018,60 Kč
1 0007,28337 Kč7 283,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,32565 Kč18 976,95 Kč
6 0005,84339 Kč35 060,34 Kč
9 0005,59774 Kč50 379,66 Kč
15 0005,32176 Kč79 826,40 Kč
21 0005,15838 Kč108 325,98 Kč
30 0004,99963 Kč149 988,90 Kč
Manufacturers Standard Package
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč