
AON7240 | |
|---|---|
DigiKey Part Number | 785-1377-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AON7240 |
Description | MOSFET N-CH 40V 19A/40A 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 19A (Ta), 40A (Tc) 3.1W (Ta), 36.7W (Tc) Surface Mount 8-DFN-EP (3x3) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2200 pF @ 20 V |
FET Type | Power Dissipation (Max) 3.1W (Ta), 36.7W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN-EP (3x3) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5.1mOhm @ 20A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,26135 Kč | 56 306,75 Kč |
| 10 000 | 10,56863 Kč | 105 686,30 Kč |
| 15 000 | 10,39401 Kč | 155 910,15 Kč |
| Unit Price without VAT: | 11,26135 Kč |
|---|---|
| Unit Price with VAT: | 13,62623 Kč |

