
CSD18504Q5AT | |
|---|---|
DigiKey Part Number | 296-46080-2-ND - Tape & Reel (TR) 296-46080-1-ND - Cut Tape (CT) 296-46080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD18504Q5AT |
Description | MOSFET N-CH 40V 50A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 50A (Ta) 3.1W (Ta), 77W (Tc) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD18504Q5AT Models |
Category | Vgs(th) (Max) @ Id 2.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9.2 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1656 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 3.1W (Ta), 77W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package 8-VSONP (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6.6mOhm @ 17A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,74000 Kč | 57,74 Kč |
| 10 | 37,16600 Kč | 371,66 Kč |
| 100 | 25,44750 Kč | 2 544,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 22,35364 Kč | 5 588,41 Kč |
| 500 | 20,43946 Kč | 10 219,73 Kč |
| 750 | 19,46403 Kč | 14 598,02 Kč |
| 1 250 | 18,36770 Kč | 22 959,62 Kč |
| 1 750 | 17,71835 Kč | 31 007,11 Kč |
| 2 500 | 17,08742 Kč | 42 718,55 Kč |
| Unit Price without VAT: | 57,74000 Kč |
|---|---|
| Unit Price with VAT: | 69,86540 Kč |

