


AON6236 | |
|---|---|
DigiKey Part Number | 785-1333-2-ND - Tape & Reel (TR) 785-1333-1-ND - Cut Tape (CT) 785-1333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON6236 |
Description | MOSFET N-CH 40V 19A/30A 8DFN |
Customer Reference | |
Detailed Description | N-Channel 40 V 19A (Ta), 30A (Tc) 4.2W (Ta), 39W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 26 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 1225 pF @ 20 V |
FET Type | Power Dissipation (Max) 4.2W (Ta), 39W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 7mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AON7240 | Alpha & Omega Semiconductor Inc. | 0 | 785-1377-2-ND | 11,26135 Kč | Similar |
| CSD18504Q5AT | Texas Instruments | 3 489 | 296-46080-1-ND | 57,74000 Kč | Similar |
| DMN4008LFG-13 | Diodes Incorporated | 3 350 | 31-DMN4008LFG-13CT-ND | 26,46000 Kč | Similar |
| STL70N4LLF5 | STMicroelectronics | 1 858 | 497-10575-1-ND | 43,68000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 15,81100 Kč | 158,11 Kč |
| 100 | 10,37720 Kč | 1 037,72 Kč |
| 500 | 8,03720 Kč | 4 018,60 Kč |
| 1 000 | 7,28337 Kč | 7 283,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,32565 Kč | 18 976,95 Kč |
| 6 000 | 5,84339 Kč | 35 060,34 Kč |
| 9 000 | 5,59774 Kč | 50 379,66 Kč |
| 15 000 | 5,32176 Kč | 79 826,40 Kč |
| 21 000 | 5,15838 Kč | 108 325,98 Kč |
| 30 000 | 4,99963 Kč | 149 988,90 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |


