AOB14N50 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


onsemi
In Stock: 1 245
Unit Price: 109,82000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 69,76377 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 73,64700 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 73,08773 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 65,88963 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 69,92000 Kč
Datasheet
N-Channel 500 V 14A (Tc) 278W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOB14N50

DigiKey Part Number
785-1178-2-ND - Tape & Reel (TR)
785-1178-1-ND - Cut Tape (CT)
785-1178-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOB14N50
Description
MOSFET N-CH 500V 14A TO263
Customer Reference
Detailed Description
N-Channel 500 V 14A (Tc) 278W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
51 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±30V
Part Status
Not For New Designs
Input Capacitance (Ciss) (Max) @ Vds
2297 pF @ 25 V
FET Type
Power Dissipation (Max)
278W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
500 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-263 (D2PAK)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
380mOhm @ 7A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDB15N50onsemi1 245FDB15N50CT-ND109,82000 KčUpgrade
IXFA16N50PIXYS0IXFA16N50P-ND69,76377 KčSimilar
IXFA16N50P3IXYS0IXFA16N50P3-ND73,64700 KčSimilar
IXFA20N50P3IXYS0IXFA20N50P3-ND73,08773 KčSimilar
IXTA16N50PIXYS0IXTA16N50P-ND65,88963 KčSimilar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,78000 Kč62,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80021,33895 Kč17 071,16 Kč
1 60019,79114 Kč31 665,82 Kč
2 40019,00275 Kč45 606,60 Kč
4 00018,11729 Kč72 469,16 Kč
5 60017,59299 Kč98 520,74 Kč
8 00017,48084 Kč139 846,72 Kč
Manufacturers Standard Package
Unit Price without VAT:62,78000 Kč
Unit Price with VAT:75,96380 Kč