P-Channel 20 V 5.5A (Ta) 2.1W (Ta) Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO6409A

DigiKey Part Number
785-1598-2-ND - Tape & Reel (TR)
785-1598-1-ND - Cut Tape (CT)
785-1598-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AO6409A
Description
MOSFET P-CH 20V 5.5A 6TSOP
Customer Reference
Detailed Description
P-Channel 20 V 5.5A (Ta) 2.1W (Ta) Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
900mV @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±8V
Part Status
Not For New Designs
Input Capacitance (Ciss) (Max) @ Vds
905 pF @ 10 V
FET Type
Power Dissipation (Max)
2.1W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
6-TSOP
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
41mOhm @ 5.5A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOTS21115CAlpha & Omega Semiconductor Inc.7 231785-AOTS21115CCT-ND17,22000 KčSimilar
FDC602Ponsemi198FDC602PCT-ND22,47000 KčSimilar
PMN42XPEAXNexperia USA Inc.1 5851727-PMN42XPEAXCT-ND15,12000 KčSimilar
SI3433CDV-T1-E3Vishay Siliconix890SI3433CDV-T1-E3CT-ND17,22000 KčSimilar
SI3433CDV-T1-GE3Vishay Siliconix25 629SI3433CDV-T1-GE3CT-ND17,22000 KčSimilar
In-Stock: 3 113
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1010,64600 Kč106,46 Kč
1006,85790 Kč685,79 Kč
5005,22766 Kč2 613,83 Kč
1 0004,70229 Kč4 702,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,03393 Kč12 101,79 Kč
6 0003,69719 Kč22 183,14 Kč
9 0003,52563 Kč31 730,67 Kč
15 0003,33284 Kč49 992,60 Kč
21 0003,21870 Kč67 592,70 Kč
30 0003,10776 Kč93 232,80 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč