P-Channel 20 V 5.7A (Ta) 500mW (Ta), 8.33W (Tc) Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMN42XPEAX

DigiKey Part Number
1727-PMN42XPEAXTR-ND - Tape & Reel (TR)
1727-PMN42XPEAXCT-ND - Cut Tape (CT)
1727-PMN42XPEAXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMN42XPEAX
Description
MOSFET P-CH 20V 5.7A 6TSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 5.7A (Ta) 500mW (Ta), 8.33W (Tc) Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
17.3 nC @ 4.5 V
Mfr
Vgs (Max)
±12V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1410 pF @ 10 V
Part Status
Active
Power Dissipation (Max)
500mW (Ta), 8.33W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
20 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Supplier Device Package
6-TSOP
Rds On (Max) @ Id, Vgs
46mOhm @ 3A, 4.5V
Package / Case
Vgs(th) (Max) @ Id
1.25V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TSM3443CX6 RFGTaiwan Semiconductor Corporation24 045TSM3443CX6RFGCT-ND16,59000 KčSimilar
In-Stock: 1 585
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
109,40700 Kč94,07 Kč
1006,03270 Kč603,27 Kč
5004,57798 Kč2 288,99 Kč
1 0004,10847 Kč4 108,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,38089 Kč10 142,67 Kč
6 0003,08902 Kč18 534,12 Kč
9 0002,94030 Kč26 462,70 Kč
15 0002,77318 Kč41 597,70 Kč
21 0002,67420 Kč56 158,20 Kč
30 0002,57801 Kč77 340,30 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč