
AO6405 | |
|---|---|
DigiKey Part Number | 785-1072-2-ND - Tape & Reel (TR) 785-1072-1-ND - Cut Tape (CT) 785-1072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO6405 |
Description | MOSFET P-CH 30V 5A 6TSOP |
Customer Reference | |
Detailed Description | P-Channel 30 V 5A (Ta) 2W (Ta) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 52mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 840 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,63000 Kč | 12,63 Kč |
| 10 | 7,76700 Kč | 77,67 Kč |
| 100 | 4,95520 Kč | 495,52 Kč |
| 500 | 3,74184 Kč | 1 870,92 Kč |
| 1 000 | 3,35032 Kč | 3 350,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,85220 Kč | 8 556,60 Kč |
| 6 000 | 2,60115 Kč | 15 606,90 Kč |
| 9 000 | 2,47321 Kč | 22 258,89 Kč |
| 15 000 | 2,32944 Kč | 34 941,60 Kč |
| 21 000 | 2,24426 Kč | 47 129,46 Kč |
| 30 000 | 2,16151 Kč | 64 845,30 Kč |
| 75 000 | 2,05238 Kč | 153 928,50 Kč |
| Unit Price without VAT: | 12,63000 Kč |
|---|---|
| Unit Price with VAT: | 15,28230 Kč |









