MMBT4401T-7-F is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 265 641
Unit Price: 3,99000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 819
Unit Price: 4,62000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 1,08525 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 1,14670 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4 668
Unit Price: 5,04000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 21 962
Unit Price: 22,89000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3 479
Unit Price: 5,67000 Kč
Datasheet

Similar


onsemi
In Stock: 45 717
Unit Price: 3,36000 Kč
Datasheet

Similar


onsemi
In Stock: 6 478
Unit Price: 3,15000 Kč
Datasheet

Similar


onsemi
In Stock: 110 810
Unit Price: 2,94000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 3,57000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 209 708
Unit Price: 2,52000 Kč
Datasheet

Similar


onsemi
In Stock: 7 224
Unit Price: 6,72000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 150 mW Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT4401T-7-F

DigiKey Part Number
MMBT4401T-FDITR-ND - Tape & Reel (TR)
MMBT4401T-FDICT-ND - Cut Tape (CT)
MMBT4401T-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT4401T-7-F
Description
TRANS NPN 40V 0.6A SOT-523
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 150 mW Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
750mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 1V
Power - Max
150 mW
Frequency - Transition
250MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-523
Supplier Device Package
SOT-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
103,00300 Kč30,03 Kč
1001,86880 Kč186,88 Kč
5001,36948 Kč684,74 Kč
1 0001,20739 Kč1 207,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,00062 Kč3 001,86 Kč
6 0000,89616 Kč5 376,96 Kč
9 0000,84284 Kč7 585,56 Kč
15 0000,78288 Kč11 743,20 Kč
21 0000,74735 Kč15 694,35 Kč
30 0000,71278 Kč21 383,40 Kč
75 0000,63690 Kč47 767,50 Kč
150 0000,59001 Kč88 501,50 Kč
300 0000,55120 Kč165 360,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč