
MMBT2222ATT3G | |
|---|---|
DigiKey Part Number | MMBT2222ATT3GOSTR-ND - Tape & Reel (TR) MMBT2222ATT3GOSCT-ND - Cut Tape (CT) MMBT2222ATT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT2222ATT3G |
Description | TRANS NPN 40V 0.6A SC75 SOT416 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 150 mW Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT2222ATT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 150 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | SC-75, SOT-416 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 10000 |
| Tape & Reel (TR): | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,93200 Kč | 19,32 Kč |
| 100 | 1,19270 Kč | 119,27 Kč |
| 500 | 0,86344 Kč | 431,72 Kč |
| 1 000 | 0,75656 Kč | 756,56 Kč |
| 2 000 | 0,66627 Kč | 1 332,54 Kč |
| 5 000 | 0,56812 Kč | 2 840,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,50723 Kč | 5 072,30 Kč |
| 20 000 | 0,45592 Kč | 9 118,40 Kč |
| 30 000 | 0,42975 Kč | 12 892,50 Kč |
| 50 000 | 0,40032 Kč | 20 016,00 Kč |
| 70 000 | 0,38288 Kč | 26 801,60 Kč |
| 100 000 | 0,36592 Kč | 36 592,00 Kč |
| 250 000 | 0,32870 Kč | 82 175,00 Kč |
| 500 000 | 0,30570 Kč | 152 850,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

