
AO4468 | |
|---|---|
DigiKey Part Number | 785-1038-2-ND - Tape & Reel (TR) 785-1038-1-ND - Cut Tape (CT) 785-1038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO4468 |
Description | MOSFET N-CH 30V 10.5A 8SOIC |
Customer Reference | |
Detailed Description | N-Channel 30 V 10.5A (Ta) 3.1W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 11.6A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1200 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 12,01100 Kč | 120,11 Kč |
| 100 | 7,78820 Kč | 778,82 Kč |
| 500 | 5,96512 Kč | 2 982,56 Kč |
| 1 000 | 5,37759 Kč | 5 377,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,63062 Kč | 13 891,86 Kč |
| 6 000 | 4,25448 Kč | 25 526,88 Kč |
| 9 000 | 4,06279 Kč | 36 565,11 Kč |
| 15 000 | 3,84744 Kč | 57 711,60 Kč |
| 21 000 | 3,71993 Kč | 78 118,53 Kč |
| 30 000 | 3,59600 Kč | 107 880,00 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |









