
DMG4466SSSL-13 | |
|---|---|
DigiKey Part Number | 31-DMG4466SSSL-13TR-ND - Tape & Reel (TR) 31-DMG4466SSSL-13CT-ND - Cut Tape (CT) 31-DMG4466SSSL-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG4466SSSL-13 |
Description | MOSFET N-CH 30V 10A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 10A (Ta) 1.42W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 478.9 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.42W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 12,09500 Kč | 120,95 Kč |
| 100 | 7,84700 Kč | 784,70 Kč |
| 500 | 6,01214 Kč | 3 006,07 Kč |
| 1 000 | 5,42084 Kč | 5 420,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,77998 Kč | 11 949,95 Kč |
| 5 000 | 4,38363 Kč | 21 918,15 Kč |
| 7 500 | 4,18171 Kč | 31 362,82 Kč |
| 12 500 | 3,95478 Kč | 49 434,75 Kč |
| 17 500 | 3,82042 Kč | 66 857,35 Kč |
| 25 000 | 3,68983 Kč | 92 245,75 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |



