DMN3016LSS-13 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 2 679
Unit Price: 1,10000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 0,20719 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 1 719
Unit Price: 1,06000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
N-Channel 30 V 10.3A (Ta) 1.5W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3016LSS-13

DigiKey Part Number
DMN3016LSS-13DITR-ND - Tape & Reel (TR)
DMN3016LSS-13DICT-ND - Cut Tape (CT)
DMN3016LSS-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN3016LSS-13
Description
MOSFET N-CH 30V 10.3A 8SO
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 10.3A (Ta) 1.5W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
25.1 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1415 pF @ 15 V
FET Type
Power Dissipation (Max)
1.5W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-SO
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
12mOhm @ 12A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDS6690Aonsemi2 679FDS6690ACT-ND1,10000 KčSimilar
PJL9412_R2_00001Panjit International Inc.03757-PJL9412_R2_00001TR-ND0,20719 KčSimilar
SI4134DY-T1-E3Vishay Siliconix1 719SI4134DY-T1-E3CT-ND1,06000 KčSimilar
SI4410DYPBFInfineon Technologies0SI4410DYPBF-ND0,00000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
1012,45200 Kč124,52 Kč
1008,08840 Kč808,84 Kč
5006,20406 Kč3 102,03 Kč
1 0005,59660 Kč5 596,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,93864 Kč12 346,60 Kč
5 0004,53175 Kč22 658,75 Kč
7 5004,32447 Kč32 433,52 Kč
12 5004,09150 Kč51 143,75 Kč
17 5003,95356 Kč69 187,30 Kč
25 0003,81952 Kč95 488,00 Kč
Manufacturers Standard Package
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč