
PJL9412_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJL9412_R2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PJL9412_R2_00001 |
Description | 30V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 10A (Ta) 2.1W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6.9 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 781 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOP |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 10mOhm @ 6A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,11889 Kč | 12 797,23 Kč |
| 5 000 | 5,00576 Kč | 25 028,80 Kč |
| Unit Price without VAT: | 5,11889 Kč |
|---|---|
| Unit Price with VAT: | 6,19386 Kč |

