
XC61CN3302MR-G | |
|---|---|
DigiKey Part Number | 893-XC61CN3302MR-GTR-ND - Tape & Reel (TR) 893-XC61CN3302MR-GCT-ND - Cut Tape (CT) 893-XC61CN3302MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC61CN3302MR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | XC61CN3302MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.3V | |
Output | Open Drain or Open Collector | |
Reset | - | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,76900 Kč | 77,69 Kč |
| 25 | 6,93760 Kč | 173,44 Kč |
| 100 | 6,03060 Kč | 603,06 Kč |
| 250 | 5,59808 Kč | 1 399,52 Kč |
| 500 | 5,33686 Kč | 2 668,43 Kč |
| 1 000 | 5,12225 Kč | 5 122,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,85705 Kč | 14 571,15 Kč |
| 6 000 | 4,72728 Kč | 28 363,68 Kč |
| 9 000 | 4,66230 Kč | 41 960,70 Kč |
| 15 000 | 4,59029 Kč | 68 854,35 Kč |
| 21 000 | 4,54818 Kč | 95 511,78 Kč |
| 30 000 | 4,50771 Kč | 135 231,30 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |



