AO3400 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Alpha & Omega Semiconductor Inc.
In Stock: 25 793
Unit Price: 10,50000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 8 012
Unit Price: 6,51000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 3 701
Unit Price: 6,72000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 130
Unit Price: 10,08000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 5 576
Unit Price: 17,64000 Kč
Datasheet
N-Channel 30 V 5.8A (Ta) 1.4W (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO3400

DigiKey Part Number
AO3400-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AO3400
Description
MOSFET N-CH 30V 5.8A SOT23-3
Customer Reference
Detailed Description
N-Channel 30 V 5.8A (Ta) 1.4W (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.45V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
7 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±12V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
630 pF @ 15 V
FET Type
Power Dissipation (Max)
1.4W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
28mOhm @ 5.8A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOSS32334CAlpha & Omega Semiconductor Inc.25 793785-AOSS32334CCT-ND10,50000 KčMFR Recommended
PJA3400_R1_00001Panjit International Inc.8 0123757-PJA3400_R1_00001CT-ND6,51000 KčSimilar
PJA3404-AU_R1_000A1Panjit International Inc.3 7013757-PJA3404-AU_R1_000A1CT-ND6,72000 KčSimilar
PMV20ENRNexperia USA Inc.1 1301727-2301-1-ND10,08000 KčSimilar
SI2338DS-T1-GE3Vishay Siliconix5 576SI2338DS-T1-GE3CT-ND17,64000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable