
PJA3404-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-PJA3404-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PJA3404-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PJA3404-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJA3404-AU_R1_000A1 |
Description | SOT-23, MOSFET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.6A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 5.6A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 343 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,46000 Kč | 6,46 Kč |
10 | 4,68700 Kč | 46,87 Kč |
100 | 2,48500 Kč | 248,50 Kč |
500 | 2,29422 Kč | 1 147,11 Kč |
1 000 | 2,03842 Kč | 2 038,42 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 1,38103 Kč | 4 143,09 Kč |
6 000 | 1,27480 Kč | 7 648,80 Kč |
9 000 | 1,10482 Kč | 9 943,38 Kč |
15 000 | 1,09227 Kč | 16 384,05 Kč |
Unit Price without VAT: | 6,46000 Kč |
---|---|
Unit Price with VAT: | 7,81660 Kč |