
AS4C512M16D3LC-10BCN | |
|---|---|
DigiKey Part Number | 1450-AS4C512M16D3LC-10BCN-ND |
Manufacturer | |
Manufacturer Product Number | AS4C512M16D3LC-10BCN |
Description | IC DRAM 8GBIT PARALLEL 96FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 8Gbit Parallel 933 MHz 20 ns 96-FBGA (9x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 512M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (9x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 036,39000 Kč | 2 036,39 Kč |
| 10 | 1 878,56500 Kč | 18 785,65 Kč |
| 25 | 1 816,96520 Kč | 45 424,13 Kč |
| 50 | 1 771,14360 Kč | 88 557,18 Kč |
| Unit Price without VAT: | 2 036,39000 Kč |
|---|---|
| Unit Price with VAT: | 2 464,03190 Kč |





