
EM6HF16EBXB-12SH | |
|---|---|
DigiKey Part Number | 2174-EM6HF16EBXB-12SH-ND |
Manufacturer | |
Manufacturer Product Number | EM6HF16EBXB-12SH |
Description | IC DRAM 8GBIT 96BGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 8Gbit |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Technology | SDRAM - DDR3 | |
Memory Size | ||
Memory Organization | 512M x 16 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 619,65000 Kč | 619,65 Kč |
| Unit Price without VAT: | 619,65000 Kč |
|---|---|
| Unit Price with VAT: | 749,77650 Kč |


