
MT41K512M16HA-125:ATR | |
|---|---|
DigiKey Part Number | 1450-MT41K512M16HA-125:ATR-ND - Tape & Reel (TR) 1450-MT41K512M16HA-125:ATRCT-ND - Cut Tape (CT) 1450-MT41K512M16HA-125:ATRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT41K512M16HA-125:ATR |
Description | IC DRAM 8GBIT PARALLEL 96FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 8Gbit Parallel 800 MHz 13.75 ns 96-FBGA (9x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 512M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 800 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 13.75 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (9x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 528,31000 Kč | 528,31 Kč |
| 10 | 488,95900 Kč | 4 889,59 Kč |
| Unit Price without VAT: | 528,31000 Kč |
|---|---|
| Unit Price with VAT: | 639,25510 Kč |





