
AS4C1G8D3LA-10BCN | |
|---|---|
DigiKey Part Number | 1450-1485-ND |
Manufacturer | |
Manufacturer Product Number | AS4C1G8D3LA-10BCN |
Description | IC DRAM 8GBIT PARALLEL 78FBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 8Gbit Parallel 933 MHz 20 ns 78-FBGA (9x10.5) |
Datasheet | Datasheet |
EDA/CAD Models | AS4C1G8D3LA-10BCN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 1G x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-FBGA (9x10.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 823,68000 Kč | 1 823,68 Kč |
| 10 | 1 682,96900 Kč | 16 829,69 Kč |
| 25 | 1 627,90760 Kč | 40 697,69 Kč |
| 50 | 1 586,91960 Kč | 79 345,98 Kč |
| Unit Price without VAT: | 1 823,68000 Kč |
|---|---|
| Unit Price with VAT: | 2 206,65280 Kč |


