Digital Switch Omnipolar Switch Analog Voltage Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT8150PC-IS3

DigiKey Part Number
620-CT8150PC-IS3TR-ND - Tape & Reel (TR)
620-CT8150PC-IS3CT-ND - Cut Tape (CT)
620-CT8150PC-IS3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT8150PC-IS3
Description
OMNIPOLAR MAGNETIC ANALOG SENSOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Analog Voltage Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
8mT Trip, -8mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
1.7V ~ 5.5V
Current - Supply (Max)
1.3µA
Current - Output (Max)
20mA
Output Type
Analog Voltage
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 182
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00021,88202 Kč65 646,06 Kč
6 00021,19923 Kč127 195,38 Kč
9 00020,82626 Kč187 436,34 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
129,40000 Kč29,40 Kč
525,99600 Kč129,98 Kč
1024,73600 Kč247,36 Kč
2523,21520 Kč580,38 Kč
5022,18220 Kč1 109,11 Kč
10021,23530 Kč2 123,53 Kč
50019,32992 Kč9 664,96 Kč
1 00018,62145 Kč18 621,45 Kč
Digi-Reel®
QuantityUnit PriceExt Price
136,12000 Kč36,12 Kč
532,00000 Kč160,00 Kč
1030,46800 Kč304,68 Kč
2528,63280 Kč715,82 Kč
5027,38560 Kč1 369,28 Kč
10026,24330 Kč2 624,33 Kč
50023,94696 Kč11 973,48 Kč
1 00023,09276 Kč23 092,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:29,40000 Kč
Unit Price with VAT:35,57400 Kč