
CT8150PC-IL4 | |
|---|---|
DigiKey Part Number | 620-CT8150PC-IL4TR-ND - Tape & Reel (TR) 620-CT8150PC-IL4CT-ND - Cut Tape (CT) 620-CT8150PC-IL4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT8150PC-IL4 |
Description | OMNIPOLAR MAGNETIC ANALOG SENSOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Analog Voltage Magnetic, TMR (Tunneling Magnetoresistive) 4-LGA (1.45x1.45) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 8mT Trip, -8mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Supply (Max) | 5µA | |
Current - Output (Max) | 20mA | |
Output Type | Analog Voltage | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-LGA (1.45x1.45) | |
Package / Case | 4-XFLGA | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,49601 Kč | 58 488,03 Kč |
| 6 000 | 18,87801 Kč | 113 268,06 Kč |
| 9 000 | 18,54042 Kč | 166 863,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 5 | 23,30800 Kč | 116,54 Kč |
| 10 | 22,15300 Kč | 221,53 Kč |
| 25 | 20,77120 Kč | 519,28 Kč |
| 50 | 19,83480 Kč | 991,74 Kč |
| 100 | 18,97590 Kč | 1 897,59 Kč |
| 500 | 17,25154 Kč | 8 625,77 Kč |
| 1 000 | 16,60984 Kč | 16 609,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 5 | 28,64200 Kč | 143,21 Kč |
| 10 | 27,25500 Kč | 272,55 Kč |
| 25 | 25,60920 Kč | 640,23 Kč |
| 50 | 24,47940 Kč | 1 223,97 Kč |
| 100 | 23,44430 Kč | 2 344,43 Kč |
| 500 | 21,36546 Kč | 10 682,73 Kč |
| 1 000 | 20,59211 Kč | 20 592,11 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |


