Digital Switch Latch, Omnipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT8132SK-IS3

DigiKey Part Number
620-CT8132SK-IS3TR-ND - Tape & Reel (TR)
620-CT8132SK-IS3CT-ND - Cut Tape (CT)
620-CT8132SK-IS3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT8132SK-IS3
Description
INTEGRATED DIGITAL OMNIPOLAR, TM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Latch, Omnipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.7V ~ 5.5V
Mfr
Current - Supply (Max)
900nA
Series
Current - Output (Max)
3mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Output Type
Push-Pull
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Function
Latch, Omnipolar Switch
Mounting Type
Surface Mount
Technology
Supplier Device Package
SOT-23-3
Polarization
North Pole, South Pole
Package / Case
TO-236-3, SC-59, SOT-23-3
Sensing Range
±0.9mT Trip, ±0.5mT Release
Base Product Number
Test Condition
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35 242
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,38701 Kč34 161,03 Kč
6 00010,99900 Kč65 994,00 Kč
9 00010,78712 Kč97 084,08 Kč
15 00010,53502 Kč158 025,30 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
119,53000 Kč19,53 Kč
517,13400 Kč85,67 Kč
1016,27300 Kč162,73 Kč
2515,22760 Kč380,69 Kč
5014,51800 Kč725,90 Kč
10013,86920 Kč1 386,92 Kč
50012,56142 Kč6 280,71 Kč
1 00012,07553 Kč12 075,53 Kč
Digi-Reel®
QuantityUnit PriceExt Price
119,53000 Kč19,53 Kč
517,09200 Kč85,46 Kč
1016,23100 Kč162,31 Kč
2515,19400 Kč379,85 Kč
5014,48860 Kč724,43 Kč
10013,83770 Kč1 383,77 Kč
50012,53244 Kč6 266,22 Kč
1 00012,04739 Kč12 047,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:19,53000 Kč
Unit Price with VAT:23,63130 Kč