
ACS781KLRTR-150U-T | |
|---|---|
DigiKey Part Number | 620-1851-2-ND - Tape & Reel (TR) 620-1851-1-ND - Cut Tape (CT) 620-1851-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS781KLRTR-150U-T |
Description | CURRENT SEN HE/DIFF 100A 7-PSOF |
Customer Reference | |
Detailed Description | Current Sensor 100A 1 Channel Hall Effect, Differential Unidirectional 7-PowerSMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 17.6mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±1% | |
Accuracy | ±0.8% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 3.6µs | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 7-PowerSMD Module | |
Supplier Device Package | 7-PSOF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,10000 Kč | 103,10 Kč |
| 5 | 92,47600 Kč | 462,38 Kč |
| 10 | 88,57000 Kč | 885,70 Kč |
| 25 | 83,89120 Kč | 2 097,28 Kč |
| 50 | 80,69120 Kč | 4 034,56 Kč |
| 100 | 77,75770 Kč | 7 775,77 Kč |
| 500 | 72,31796 Kč | 36 158,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 66,53944 Kč | 199 618,32 Kč |
| Unit Price without VAT: | 103,10000 Kč |
|---|---|
| Unit Price with VAT: | 124,75100 Kč |












