
STPS80H100CWLY | |
|---|---|
DigiKey Part Number | 497-STPS80H100CWLY-ND |
Manufacturer | |
Manufacturer Product Number | STPS80H100CWLY |
Description | DIODE ARRAY SCHOT 100V 40A TO247 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 40A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STPS80H100CWLY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 820 mV @ 40 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 100 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 Long Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,39000 Kč | 113,39 Kč |
| 30 | 63,74300 Kč | 1 912,29 Kč |
| 120 | 52,82400 Kč | 6 338,88 Kč |
| 510 | 44,81673 Kč | 22 856,53 Kč |
| 1 020 | 42,59712 Kč | 43 449,06 Kč |
| Unit Price without VAT: | 113,39000 Kč |
|---|---|
| Unit Price with VAT: | 137,20190 Kč |









