P-Channel 85 V 96A (Tc) 298W (Tc) Through Hole TO-247 (IXTH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTH96P085T

DigiKey Part Number
238-IXTH96P085T-ND
Manufacturer
Manufacturer Product Number
IXTH96P085T
Description
MOSFET P-CH 85V 96A TO247
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
P-Channel 85 V 96A (Tc) 298W (Tc) Through Hole TO-247 (IXTH)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
85 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
13mOhm @ 500mA, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
180 nC @ 10 V
Vgs (Max)
±15V
Input Capacitance (Ciss) (Max) @ Vds
13100 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
298W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247 (IXTH)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 243
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1190,87000 Kč190,87 Kč
30111,98233 Kč3 359,47 Kč
12094,67300 Kč11 360,76 Kč
51085,19424 Kč43 449,06 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:190,87000 Kč
Unit Price with VAT:230,95270 Kč