
ACS725LLCTR-40AB-T | |
|---|---|
DigiKey Part Number | 620-1726-2-ND - Tape & Reel (TR) 620-1726-1-ND - Cut Tape (CT) 620-1726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS725LLCTR-40AB-T |
Description | CURRENT SEN HE/DIFF 40A 8-SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 40A 1 Channel Hall Effect, Differential Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 33mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±1.5% | |
Accuracy | ±1% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 4µs | |
Current - Supply (Max) | 14mA | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,86000 Kč | 72,86 Kč |
| 5 | 65,13600 Kč | 325,68 Kč |
| 10 | 62,23800 Kč | 622,38 Kč |
| 25 | 58,79440 Kč | 1 469,86 Kč |
| 50 | 56,43420 Kč | 2 821,71 Kč |
| 100 | 54,27770 Kč | 5 427,77 Kč |
| 500 | 49,93618 Kč | 24 968,09 Kč |
| 1 000 | 48,31955 Kč | 48 319,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 46,02671 Kč | 138 080,13 Kč |
| Unit Price without VAT: | 72,86000 Kč |
|---|---|
| Unit Price with VAT: | 88,16060 Kč |











