
ACS710KLATR-6BB-T | |
|---|---|
DigiKey Part Number | 620-1517-2-ND - Tape & Reel (TR) 620-1517-1-ND - Cut Tape (CT) 620-1517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS710KLATR-6BB-T |
Description | CURRENT SENSOR HE/OL 6A 16-SOIC |
Customer Reference | |
Detailed Description | Current Sensor 6A 1 Channel Hall Effect, Open Loop Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ACS710KLATR-6BB-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 151mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±0.25% | |
Accuracy | ±1.6% | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 4µs | |
Current - Supply (Max) | 14.5mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,59000 Kč | 96,59 Kč |
| 5 | 86,55400 Kč | 432,77 Kč |
| 10 | 82,85800 Kč | 828,58 Kč |
| 25 | 78,44000 Kč | 1 961,00 Kč |
| 50 | 75,42060 Kč | 3 771,03 Kč |
| 100 | 72,65520 Kč | 7 265,52 Kč |
| 500 | 67,14530 Kč | 33 572,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 63,72053 Kč | 63 720,53 Kč |
| 2 000 | 61,85749 Kč | 123 714,98 Kč |
| 3 000 | 60,83982 Kč | 182 519,46 Kč |
| Unit Price without VAT: | 96,59000 Kč |
|---|---|
| Unit Price with VAT: | 116,87390 Kč |



