
GO 10-SMS | |
|---|---|
DigiKey Part Number | 398-1230-2-ND - Tape & Reel (TR) 398-1230-1-ND - Cut Tape (CT) 398-1230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GO 10-SMS |
Description | CURRENT SENSOR HE 10A 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 10A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | GO 10-SMS Models |
Category | Frequency DC ~ 300kHz |
Mfr | Linearity ±0.3% |
Series | Accuracy ±1.3% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Response Time 2µs |
For Measuring AC/DC | Current - Supply (Max) 25mA |
Sensor Type | Operating Temperature -40°C ~ 125°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Sensitivity 80mV/A | Supplier Device Package 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,63000 Kč | 78,63 Kč |
| 5 | 70,32400 Kč | 351,62 Kč |
| 10 | 67,21700 Kč | 672,17 Kč |
| 25 | 63,52600 Kč | 1 588,15 Kč |
| 50 | 61,00660 Kč | 3 050,33 Kč |
| 100 | 58,69990 Kč | 5 869,99 Kč |
| 500 | 54,05496 Kč | 27 027,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 50,04861 Kč | 75 072,91 Kč |
| 3 000 | 48,54674 Kč | 145 640,22 Kč |
| Unit Price without VAT: | 78,63000 Kč |
|---|---|
| Unit Price with VAT: | 95,14230 Kč |


