Current Sensor 15A 1 Channel Hall Effect, Open Loop Bidirectional 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS720KLATR-15AB-T

DigiKey Part Number
620-1876-2-ND - Tape & Reel (TR)
620-1876-1-ND - Cut Tape (CT)
620-1876-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS720KLATR-15AB-T
Description
CURRENT SENSOR HE/OL 15A 16-SOIC
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Current Sensor 15A 1 Channel Hall Effect, Open Loop Bidirectional 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ACS720KLATR-15AB-T Models
Product Attributes
Filter Similar Products
Category
Linearity
±0.75%
Mfr
Accuracy
±1.6%
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Response Time
4µs (Typ)
Part Status
Active
Current - Supply (Max)
16mA
For Measuring
AC/DC
Operating Temperature
-40°C ~ 125°C
Sensor Type
Polarization
Bidirectional
Current - Sensing
Mounting Type
Number of Channels
1
Package / Case
16-SOIC (0.295", 7.50mm Width)
Output
Ratiometric, Current
Supplier Device Package
16-SOIC
Sensitivity
90mV/A
Base Product Number
Frequency
120kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 629
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1113,87000 Kč113,87 Kč
5102,27600 Kč511,38 Kč
1097,97900 Kč979,79 Kč
2592,84040 Kč2 321,01 Kč
5089,32420 Kč4 466,21 Kč
10086,10610 Kč8 610,61 Kč
50079,62130 Kč39 810,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00077,20581 Kč77 205,81 Kč
2 00074,98981 Kč149 979,62 Kč
Manufacturers Standard Package
Unit Price without VAT:113,87000 Kč
Unit Price with VAT:137,78270 Kč